
TO-24609-B26 | |
|---|---|
DigiKey Part Number | TO-24609-B26-ND |
Manufacturer | |
Manufacturer Product Number | TO-24609-B26 |
Description | MIC ANALOG OMNI 0.141"LX0.141"W |
Customer Reference | |
Detailed Description | Analog Microphone Omnidirectional () Solder Pads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | - | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | - | |
S/N Ratio | - | |
Port Location | - | |
Termination | Solder Pads | |
Size / Dimension | 0.141" L x 0.141" W (3.57mm x 3.57mm) | |
Height (Max) | 0.053" (1.35mm) | |
Shape | Square |

