100 Hz ~ 6.4 kHz Analog Microphone Electret Condenser 0.9 V ~ 1.6 V Omnidirectional ( -54.5dB ±3dB @ 74dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM-24546-C36

DigiKey Part Number
423-1361-ND
Manufacturer
Manufacturer Product Number
TM-24546-C36
Description
MIC COND ANALOG OMNI -54.5DB
Customer Reference
Detailed Description
100 Hz ~ 6.4 kHz Analog Microphone Electret Condenser 0.9 V ~ 1.6 V Omnidirectional (-54.5dB ±3dB @ 74dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
TM-24546-C36 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tray
Part Status
Obsolete
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 6.4 kHz
Sensitivity
-54.5dB ±3dB @ 74dB SPL
S/N Ratio
-
Impedance
4.4 kOhms
Voltage - Rated
1.3 V
Voltage Range
0.9 V ~ 1.6 V
Current - Supply
50 µA
Port Location
Side
Termination
Solder Pads
Size / Dimension
0.141" L x 0.141" W (3.57mm x 3.57mm)
Height (Max)
0.070" (1.77mm)
Shape
Square
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.