Image for TM-23568-C36 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM-23568-C36

DigiKey Part Number
TM-3568-C36-ND
Manufacturer
Manufacturer Product Number
TM-23568-C36
Description
MIC ELECT OMNI -36DB SENS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Microphone Omnidirectional () Screw Terminals
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Bulk
Part Status
Active
Type
-
Output Type
-
Direction
Omnidirectional
Sensitivity
-
S/N Ratio
-
Port Location
Side
Ratings
-
Termination
Screw Terminals
Size / Dimension
0.141" L x 0.141" W (3.57mm x 3.57mm)
Height (Max)
0.070" (1.77mm)
Shape
Square
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10017,18760 €1.718,76 €
Manufacturers Standard Package
Unit Price without VAT:17,18760 €
Unit Price with VAT:20,45324 €