Image for TM-23547-C36 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM-23547-C36

DigiKey Part Number
TM-3547-C36-ND
Manufacturer
Manufacturer Product Number
TM-23547-C36
Description
MIC ELECT OMNI -38.5DB SENS
Customer Reference
Detailed Description
Microphone Omnidirectional () Screw Terminals
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Output Type
-
Direction
Omnidirectional
Sensitivity
-
S/N Ratio
-
Port Location
Side
Ratings
-
Termination
Screw Terminals
Size / Dimension
0.141" L x 0.141" W (3.57mm x 3.57mm)
Height (Max)
0.070" (1.77mm)
Shape
Square
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable