
TEC-30006-000 | |
|---|---|
DigiKey Part Number | TEC-30006-000-ND |
Manufacturer | |
Manufacturer Product Number | TEC-30006-000 |
Description | SPEAKER 62OHM TOP PORT 107DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6.49 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | TEC-30006-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 6.49 kHz | |
Frequency - Self Resonant | - | |
Impedance | 62 Ohms | |
Efficiency - dBA | 107.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.310" L x 0.161" W (7.87mm x 4.09mm) | |
Height - Seated (Max) | 0.112" (2.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,65280 € | 1.965,28 € |
| Unit Price without VAT: | 19,65280 € |
|---|---|
| Unit Price with VAT: | 23,38683 € |

