
TD-24621-000 | |
|---|---|
DigiKey Part Number | TD-24621-000-ND |
Manufacturer | |
Manufacturer Product Number | TD-24621-000 |
Description | MIC COND ANALOG UNI -56.5DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 9.5 kHz Analog Microphone Electret Condenser 0.9 V ~ 1.6 V Unidirectional (-56.5dB ±3dB @74dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | TD-24621-000 Models |
Category | Impedance 4.4 kOhms |
Manufacturer Knowles | Voltage - Rated 1.3 V |
Series | Voltage Range 0.9 V ~ 1.6 V |
Packaging Tray | Current - Supply 50 µA |
Part Status Active | Port Location Side |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.141" L x 0.141" W (3.57mm x 3.57mm) |
Direction Unidirectional | Height (Max) 0.053" (1.35mm) |
Frequency Range 100 Hz ~ 9.5 kHz | Shape Square |
Sensitivity -56.5dB ±3dB @74dB SPL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,79720 € | 444,93 € |
| Unit Price without VAT: | 17,79720 € |
|---|---|
| Unit Price with VAT: | 21,17867 € |

