
SWFK-32254-000 | |
|---|---|
DigiKey Part Number | SWFK-32254000-ND |
Manufacturer | |
Manufacturer Product Number | SWFK-32254-000 |
Description | SPEAKER 7.2OHM TOP PORT 97DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.2 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 7.6 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 7.6 kHz | |
Frequency - Self Resonant | - | |
Impedance | 7.2 Ohms | |
Efficiency - dBA | 97.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.108" W (5.00mm x 2.73mm) | |
Height - Seated (Max) | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,05000 € | 54,05 € |
| 10 | 42,16900 € | 421,69 € |
| 25 | 38,35680 € | 958,92 € |
| 50 | 35,75480 € | 1.787,74 € |
| 100 | 34,53160 € | 3.453,16 € |
| Unit Price without VAT: | 54,05000 € |
|---|---|
| Unit Price with VAT: | 64,31950 € |

