
SR6438NWS-003 | |
|---|---|
DigiKey Part Number | SR6438NWS-003-ND |
Manufacturer | |
Manufacturer Product Number | SR6438NWS-003 |
Description | SPEAKER 55.5OHM TOP PORT 109.5DB |
Customer Reference | |
Detailed Description | 55.5 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 9.4 kHz Top Round |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 9.4 kHz | |
Frequency - Self Resonant | - | |
Impedance | 55.5 Ohms | |
Efficiency - dBA | 109.50 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.252" Dia (6.40mm) | |
Height - Seated (Max) | 0.163" (4.14mm) |

