
RVA-90120-N08 | |
|---|---|
DigiKey Part Number | 423-1357-ND |
Manufacturer | |
Manufacturer Product Number | RVA-90120-N08 |
Description | SPEAKER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Speaker Free Hanging |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency - Self Resonant | - | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | Free Hanging | |
Shape | - | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12,03400 € | 300,85 € |
| Unit Price without VAT: | 12,03400 € |
|---|---|
| Unit Price with VAT: | 14,32046 € |

