


RVA-90080-N17 | |
|---|---|
DigiKey Part Number | 423-1348-ND |
Manufacturer | |
Manufacturer Product Number | RVA-90080-N17 |
Description | SPEAKER 46OHM 104.7DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 46 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 5.81 kHz Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 5.81 kHz | |
Frequency - Self Resonant | - | |
Impedance | 46 Ohms | |
Efficiency - dBA | 104.70 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Free Hanging | |
Shape | - | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 39,55720 € | 988,93 € |
| Unit Price without VAT: | 39,55720 € |
|---|---|
| Unit Price with VAT: | 47,07307 € |

