


RVA-90063-N03 | |
|---|---|
DigiKey Part Number | 423-1332-ND |
Manufacturer | |
Manufacturer Product Number | RVA-90063-N03 |
Description | SPEAKER 96.3OHM 99.1DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96.3 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 8.21 kHz Free Hanging |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 8.21 kHz | |
Frequency - Self Resonant | - | |
Impedance | 96.3 Ohms | |
Efficiency - dBA | 99.10 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Free Hanging | |
Shape | - | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 61,07640 € | 1.526,91 € |
| Unit Price without VAT: | 61,07640 € |
|---|---|
| Unit Price with VAT: | 72,68092 € |

