


RVA-90020-N30 | |
|---|---|
DigiKey Part Number | 423-1331-ND |
Manufacturer | |
Manufacturer Product Number | RVA-90020-N30 |
Description | SPEAKER 117.8OHM 94.3DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 117.8 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 10.07 kHz Free Hanging |
Datasheet | Datasheet |
Category | Type Receiver, Balanced Armature |
Manufacturer Knowles | Frequency Range 200 Hz ~ 10.07 kHz |
Series | Impedance 117.8 Ohms |
Packaging Tray | Efficiency - dBA 94.30 |
Part Status Active | Efficiency - Type Sound Pressure Level (SPL) |
Technology Magnetic | Port Location Free Hanging |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 46,42640 € | 1.160,66 € |
| Unit Price without VAT: | 46,42640 € |
|---|---|
| Unit Price with VAT: | 55,24742 € |

