
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | Receiver | |
Frequency Range | 200 Hz ~ 4.1 kHz | |
Frequency - Self Resonant | - | |
Impedance | 76 Ohms | |
Efficiency - dBA | 118.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.310" L x 0.161" W (7.87mm x 4.09mm) | |
Height - Seated (Max) | 0.112" (2.84mm) | |
Operating Temperature | -17°C ~ 63°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,26750 € | 2.026,75 € |
| Unit Price without VAT: | 20,26750 € |
|---|---|
| Unit Price with VAT: | 24,11833 € |

