140 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6.1 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
140 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6.1 kHz Top Rectangular
Balanced Armature Multiple Drivers and Hybrid Systems

RAB-32057-000

DigiKey Part Number
RAB-32057-000-ND
Manufacturer
Manufacturer Product Number
RAB-32057-000
Description
SPEAKER 140OHM TOP PORT 101.5DB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
140 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6.1 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Receiver, Balanced Armature
Frequency Range
200 Hz ~ 6.1 kHz
Frequency - Self Resonant
-
Impedance
140 Ohms
Efficiency - dBA
101.50
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Port Location
Top
Shape
Rectangular
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.203" L x 1.117" W (5.15mm x 2.96mm)
Height - Seated (Max)
0.203" (5.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,31000 €19,31 €
1014,95600 €149,56 €
2513,56400 €339,10 €
5012,61720 €630,86 €
10011,75110 €1.175,11 €
30010,80053 €3.240,16 €
Manufacturers Standard Package
Unit Price without VAT:19,31000 €
Unit Price with VAT:22,97890 €