
PHF-23853-000 | |
|---|---|
DigiKey Part Number | PHF-23853-000-ND |
Manufacturer | |
Manufacturer Product Number | PHF-23853-000 |
Description | SPEAKER 95OHM TOP PORT 110DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 95 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6 kHz Top Rectangular |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 6 kHz | |
Frequency - Self Resonant | - | |
Impedance | 95 Ohms | |
Efficiency - dBA | 110.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.310" L x 0.220" W (7.87mm x 5.59mm) | |
Height - Seated (Max) | 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 36,12240 € | 903,06 € |
| Unit Price without VAT: | 36,12240 € |
|---|---|
| Unit Price with VAT: | 42,98566 € |

