
NR-23159-000 | |
|---|---|
DigiKey Part Number | NR-23159-000-ND |
Manufacturer | |
Manufacturer Product Number | NR-23159-000 |
Description | MIC ELECTRET NOISE CANCELLING |
Customer Reference | |
Detailed Description | Microphone Omnidirectional () Screw Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Output Type | - | |
Direction | Omnidirectional | |
Sensitivity | - | |
S/N Ratio | - | |
Port Location | Side | |
Ratings | - | |
Termination | Screw Terminals | |
Size / Dimension | 0.219" L x 0.157" W (5.56mm x 3.99mm) | |
Height (Max) | 0.087" (2.20mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |

