
MQM-32325-000 | |
|---|---|
DigiKey Part Number | MQM-32325-000-ND |
Manufacturer | |
Manufacturer Product Number | MQM-32325-000 |
Description | MIC MEMS ANALOG OMNI -58.5DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 0.9 V ~ 1.3 V Omnidirectional (-58.5dB ±3dB @ 74dB SPL) |
Datasheet | Datasheet |
EDA/CAD Models | MQM-32325-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -58.5dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 4.5 kOhms | |
Voltage - Rated | 900 mV | |
Voltage Range | 0.9 V ~ 1.3 V | |
Current - Supply | 39 mA | |
Port Location | Top | |
Termination | - | |
Size / Dimension | - | |
Height (Max) | - | |
Shape | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,01710 € | 501,71 € |
| Unit Price without VAT: | 5,01710 € |
|---|---|
| Unit Price with VAT: | 5,97035 € |


