
MM20-33366-000 | |
|---|---|
DigiKey Part Number | 423-MM20-33366-000-ND |
Manufacturer | |
Manufacturer Product Number | MM20-33366-000 |
Description | MICROPHONE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 0.9 V ~ 1.3 V Omnidirectional (-55dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -55dB ±3dB @ 94dB SPL | |
S/N Ratio | 70.5dB | |
Impedance | 5.1 kOhms | |
Voltage - Rated | 900 mV | |
Voltage Range | 0.9 V ~ 1.3 V | |
Current - Supply | 48 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.132" L x 0.098" W (3.35mm x 2.50mm) | |
Height (Max) | 0.054" (1.38mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,67000 € | 8,67 € |
| 10 | 6,67300 € | 66,73 € |
| 25 | 6,03800 € | 150,95 € |
| 50 | 5,60680 € | 280,34 € |
| 100 | 5,21320 € | 521,32 € |
| 300 | 4,65707 € | 1.397,12 € |
| 500 | 4,42378 € | 2.211,89 € |
| 1.000 | 4,35679 € | 4.356,79 € |
| Unit Price without VAT: | 8,67000 € |
|---|---|
| Unit Price with VAT: | 10,31730 € |










