100 Hz ~ 10 kHz Analog Microphone Electret Condenser 3 V ~ 10 V Omnidirectional ( -42dB ±4dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD9765ASZ-0

DigiKey Part Number
423-1026-ND
Manufacturer
Manufacturer Product Number
MD9765ASZ-0
Description
MIC COND ANLG OMNI -42DB 0.382"D
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser 3 V ~ 10 V Omnidirectional (-42dB ±4dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
S/N Ratio
55dB
Manufacturer
Knowles
Impedance
2.2 kOhms
Series
Voltage - Rated
3 V
Packaging
Bulk
Voltage Range
3 V ~ 10 V
Part Status
Obsolete
Current - Supply
500 µA
Type
Electret Condenser
Port Location
Top
Output Type
Analog
Termination
Solder Pads
Direction
Omnidirectional
Size / Dimension
0.382" Dia (9.70mm)
Frequency Range
100 Hz ~ 10 kHz
Height (Max)
0.256" (6.50mm)
Sensitivity
-42dB ±4dB @ 94dB SPL
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.