MD9745APZ-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 27.450
Unit Price: 1,22000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 13.350
Unit Price: 0,80000 €
Datasheet
100 Hz ~ 10 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -44dB ±2dB @ 94dB SPL ) PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD9745APZ-F

DigiKey Part Number
MD9745APZ-F-ND
Manufacturer
Manufacturer Product Number
MD9745APZ-F
Description
MIC COND ANLG OMNI -44DB 0.382"D
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-44dB ±2dB @ 94dB SPL) PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Bulk
Part Status
Obsolete
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-44dB ±2dB @ 94dB SPL
S/N Ratio
55dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Voltage Range
2 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Termination
PC Pins
Size / Dimension
0.382" Dia (9.70mm)
Height (Max)
0.177" (4.50mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes