300 Hz ~ 6 kHz Analog Microphone Electret Condenser 3 V ~ 10 V Noise Cancelling ( -39dB ±4dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD6030NSZ-0

DigiKey Part Number
423-1019-ND
Manufacturer
Manufacturer Product Number
MD6030NSZ-0
Description
MIC COND ANLG NC -39DB 0.236"DIA
Customer Reference
Detailed Description
300 Hz ~ 6 kHz Analog Microphone Electret Condenser 3 V ~ 10 V Noise Cancelling (-39dB ±4dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
S/N Ratio
55dB
Manufacturer
Knowles
Impedance
2.2 kOhms
Series
Voltage - Rated
3 V
Packaging
Bulk
Voltage Range
3 V ~ 10 V
Part Status
Obsolete
Current - Supply
500 µA
Type
Electret Condenser
Port Location
Top
Output Type
Analog
Termination
Solder Pads
Direction
Noise Cancelling
Size / Dimension
0.236" Dia (6.00mm)
Frequency Range
300 Hz ~ 6 kHz
Height (Max)
0.106" (2.70mm)
Sensitivity
-39dB ±4dB @ 94dB SPL
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.