100 Hz ~ 10 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -42dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD6022ASC-0

DigiKey Part Number
423-1017-ND
Manufacturer
Manufacturer Product Number
MD6022ASC-0
Description
MIC COND ANLG OMNI -42DB 0.236"D
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads
Product Attributes
Filter Similar Products
Category
S/N Ratio
60dB
Manufacturer
Knowles
Impedance
2.2 kOhms
Series
Voltage - Rated
2 V
Packaging
Bulk
Voltage Range
2 V ~ 10 V
Part Status
Obsolete
Current - Supply
500 µA
Type
Electret Condenser
Port Location
Top
Output Type
Analog
Termination
Solder Pads
Direction
Omnidirectional
Size / Dimension
0.236" Dia (6.00mm)
Frequency Range
100 Hz ~ 10 kHz
Height (Max)
0.094" (2.40mm)
Sensitivity
-42dB ±3dB @ 94dB SPL
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.