Similar
Similar

MD6022APC-0 | |
|---|---|
DigiKey Part Number | MD6022APC-0-ND |
Manufacturer | |
Manufacturer Product Number | MD6022APC-0 |
Description | MIC COND OMNI -42DB 0.236"DIA |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Microphone Electret Condenser Omnidirectional (-42dB ±3dB) PC Pins |
Category | S/N Ratio 55dB |
Manufacturer Knowles | Impedance 2.2 kOhms |
Packaging Bulk | Voltage - Rated 2 V |
Part Status Obsolete | Port Location Top |
Type Electret Condenser | Termination PC Pins |
Direction Omnidirectional | Size / Dimension 0.236" Dia (6.00mm) |
Frequency Range 100 Hz ~ 10 kHz | Height (Max) 0.087" (2.20mm) |
Sensitivity -42dB ±3dB | Shape Circular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMC-2242PBL-A | Same Sky (Formerly CUI Devices) | 1.743 | 102-1727-ND | 1,89000 € | Similar |
| POM-2242P-C33-R | PUI Audio, Inc. | 103 | 668-1149-ND | 2,37000 € | Similar |



