Similar

MB9750USB-4 | |
|---|---|
DigiKey Part Number | 423-1096-ND |
Manufacturer | |
Manufacturer Product Number | MB9750USB-4 |
Description | MIC COND ANLG UNI -47DB 0.382"D |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Unidirectional (-47dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 55dB |
Manufacturer Knowles | Impedance 2.2 kOhms |
Series | Voltage - Rated 1.5 V |
Packaging Bulk | Voltage Range 1.5 V ~ 10 V |
Part Status Obsolete | Current - Supply 500 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination Solder Pads |
Direction Unidirectional | Size / Dimension 0.382" Dia (9.70mm) |
Frequency Range 100 Hz ~ 10 kHz | Height (Max) 0.205" (5.20mm) |
Sensitivity -47dB ±3dB @ 94dB SPL | Shape Circular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMI-5247TF-K | Same Sky (Formerly CUI Devices) | 6.493 | 102-1728-ND | 1,88000 € | Similar |


