Similar

MB6027USC-3 | |
|---|---|
DigiKey Part Number | 423-1094-ND |
Manufacturer | |
Manufacturer Product Number | MB6027USC-3 |
Description | MIC COND ANLG UNI -47DB 0.236"D |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Unidirectional (-47dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 50dB |
Manufacturer Knowles | Impedance 2.2 kOhms |
Series | Voltage - Rated 2 V |
Packaging Bulk | Voltage Range 2 V ~ 10 V |
Part Status Obsolete | Current - Supply 500 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination Solder Pads |
Direction Unidirectional | Size / Dimension 0.236" Dia (6.00mm) |
Frequency Range 100 Hz ~ 10 kHz | Height (Max) 0.114" (2.90mm) |
Sensitivity -47dB ±3dB @ 94dB SPL | Shape Circular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUM-3046L-R | PUI Audio, Inc. | 0 | 668-1174-ND | 2,42000 € | Similar |


