MB6022ASC-1L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1.743
Unit Price: 1,89000 €
Datasheet
100 Hz ~ 10 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -42dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB6022ASC-1L

DigiKey Part Number
423-1091-ND
Manufacturer
Manufacturer Product Number
MB6022ASC-1L
Description
MIC COND ANLG OMNI -42DB 0.236"D
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
S/N Ratio
60dB
Manufacturer
Knowles
Impedance
2.2 kOhms
Series
Voltage - Rated
2 V
Packaging
Bulk
Voltage Range
2 V ~ 10 V
Part Status
Obsolete
Current - Supply
500 µA
Type
Electret Condenser
Port Location
Top
Output Type
Analog
Termination
Solder Pads
Direction
Omnidirectional
Size / Dimension
0.236" Dia (6.00mm)
Frequency Range
100 Hz ~ 10 kHz
Height (Max)
0.094" (2.40mm)
Sensitivity
-42dB ±3dB @ 94dB SPL
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMC-2242PBL-ASame Sky (Formerly CUI Devices)1.743102-1727-ND1,89000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes