
MB6013ABC-2 | |
|---|---|
DigiKey Part Number | 423-1041-ND |
Manufacturer | |
Manufacturer Product Number | MB6013ABC-2 |
Description | MIC COND ANLG OMNI -44DB 0.236"D |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-44dB ±2dB @ 94dB SPL) Solderless (Bullseye) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -44dB ±2dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solderless (Bullseye) | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.061" (1.55mm) | |
Shape | Circular |

