
MB4015NSC-3 | |
|---|---|
DigiKey Part Number | 423-1053-ND |
Manufacturer | |
Manufacturer Product Number | MB4015NSC-3 |
Description | MIC COND ANLG NC -46DB 0.157"DIA |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Noise Cancelling (-46dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 55dB |
Manufacturer Knowles | Impedance 2.2 kOhms |
Series | Voltage - Rated 2 V |
Packaging Bulk | Voltage Range 2 V ~ 10 V |
Part Status Obsolete | Current - Supply 500 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination Solder Pads |
Direction Noise Cancelling | Size / Dimension 0.157" Dia (4.00mm) |
Frequency Range 100 Hz ~ 10 kHz | Height (Max) 0.067" (1.70mm) |
Sensitivity -46dB ±3dB @ 94dB SPL | Shape Circular |

