
MB3015ASC-2 | |
|---|---|
DigiKey Part Number | 423-1087-ND |
Manufacturer | |
Manufacturer Product Number | MB3015ASC-2 |
Description | MIC COND ANLG OMNI -44DB 0.118"D |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional (-44dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 55dB |
Manufacturer Knowles | Impedance 2.2 kOhms |
Series | Voltage - Rated 2 V |
Packaging Bulk | Voltage Range 1.5 V ~ 10 V |
Part Status Obsolete | Current - Supply 500 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.118" Dia (3.00mm) |
Frequency Range 100 Hz ~ 10 kHz | Height (Max) 0.073" (1.85mm) |
Sensitivity -44dB ±3dB @ 94dB SPL | Shape Circular |

