
KT44-RU001607-01 | |
|---|---|
DigiKey Part Number | KT44-RU001607-01-ND |
Manufacturer | |
Manufacturer Product Number | KT44-RU001607-01 |
Description | SPEAKER |
Customer Reference | |
Detailed Description | General Purpose Speaker |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | - | |
Type | General Purpose | |
Frequency - Self Resonant | - | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | - | |
Shape | - | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |

