


IA8201CQ | |
|---|---|
DigiKey Part Number | IA8201CQTR-ND - Tape & Reel (TR) IA8201CQCT-ND - Cut Tape (CT) IA8201CQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IA8201CQ |
Description | IA8201 AUDIO EDGE PROCESSOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Audio Processor Digital Signal Processor (DSP) 175MHz 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio Processor | |
Interface | I2C, I2S, SPI, TDM, UART | |
Clock Rate | 175MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 1.44MB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.8V, 3.3V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 4,99100 € | 49,91 € |
| 25 | 4,55320 € | 113,83 € |
| 50 | 4,27280 € | 213,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,49081 € | 8.727,02 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |


