


HODVTEC-31516-000 | |
|---|---|
DigiKey Part Number | 423-1387-ND |
Manufacturer | |
Manufacturer Product Number | HODVTEC-31516-000 |
Description | SPEAKER 192OHM SIDE PORT 114DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 192 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 5.95 kHz Side Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 5.95 kHz | |
Frequency - Self Resonant | - | |
Impedance | 192 Ohms | |
Efficiency - dBA | 114.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Side | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.310" L x 0.161" W (7.87mm x 4.09mm) | |
Height - Seated (Max) | 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,48500 € | 2.648,50 € |
| Unit Price without VAT: | 26,48500 € |
|---|---|
| Unit Price with VAT: | 31,51715 € |

