
HM-31308-P113 | |
|---|---|
DigiKey Part Number | 423-1190-ND |
Manufacturer | |
Manufacturer Product Number | HM-31308-P113 |
Description | MIC COND ANLG -32DB 0.236"DIA |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 2.5 V ~ 5.5 V (-32dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
Category | Voltage - Rated 3 V |
Manufacturer Knowles | Voltage Range 2.5 V ~ 5.5 V |
Packaging Bulk | Current - Supply 500 µA |
Part Status Obsolete | Port Location Bottom |
Type Electret Condenser | Ratings IP67 - Dust Tight, Waterproof |
Output Type Analog | Termination Wire Leads |
Frequency Range 100 Hz ~ 10 kHz | Size / Dimension 0.236" Dia (6.00mm) |
Sensitivity -32dB ±3dB @ 94dB SPL | Height (Max) 0.142" (3.60mm) |
S/N Ratio 62dB | Shape Circular |
Impedance 500 Ohms |

