Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 100 Hz ~ 5.5 kHz | |
Frequency - Self Resonant | - | |
Impedance | 43 Ohms | |
Efficiency - dBA | 101.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.203" L x 0.138" W (5.16mm x 3.51mm) | |
Height - Seated (Max) | 0.203" (5.15mm) |


