
GR-31711-000 | |
|---|---|
DigiKey Part Number | GR-31711-000-ND |
Manufacturer | |
Manufacturer Product Number | GR-31711-000 |
Description | SPEAKR 63OHM TOP PORT 103DB RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 63 Ohms Receiver, Balanced Armature Speaker 100 Hz ~ 5.58 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 100 Hz ~ 5.58 kHz | |
Frequency - Self Resonant | - | |
Impedance | 63 Ohms | |
Efficiency - dBA | 103.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.240" L x 0.126" W (6.10mm x 3.20mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,65950 € | 4.665,95 € |
| Unit Price without VAT: | 46,65950 € |
|---|---|
| Unit Price with VAT: | 55,52481 € |

