


GR-31570-000 | |
|---|---|
DigiKey Part Number | GR-31570-000-ND |
Manufacturer | |
Manufacturer Product Number | GR-31570-000 |
Description | SPEAKER 87.7OHM TOP PORT 103DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 87.7 Ohms Receiver, Balanced Armature Speaker 100 Hz ~ 5.58 kHz Top Rectangular |
Datasheet | Datasheet |
Category | Efficiency - dBA 103.00 |
Manufacturer Knowles | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Max 10 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature | Size / Dimension 0.240" L x 0.126" W (6.10mm x 3.20mm) |
Frequency Range 100 Hz ~ 5.58 kHz | Height - Seated (Max) 0.240" (6.10mm) |
Impedance 87.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,84000 € | 65,84 € |
| 10 | 51,45400 € | 514,54 € |
| 25 | 46,82880 € | 1.170,72 € |
| 50 | 43,67100 € | 2.183,55 € |
| 100 | 43,20680 € | 4.320,68 € |
| Unit Price without VAT: | 65,84000 € |
|---|---|
| Unit Price with VAT: | 78,34960 € |

