
GR-31459-000 | |
|---|---|
DigiKey Part Number | GR-31459-000-ND |
Manufacturer | |
Manufacturer Product Number | GR-31459-000 |
Description | SPEAKER 57.2OHM TOP PORT 105.7DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 57.2 Ohms Receiver, Balanced Armature Speaker 100 Hz ~ 6.5 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 100 Hz ~ 6.5 kHz | |
Frequency - Self Resonant | - | |
Impedance | 57.2 Ohms | |
Efficiency - dBA | 105.70 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Max | 10 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.240" L x 0.126" W (6.10mm x 3.20mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,24690 € | 4.724,69 € |
| Unit Price without VAT: | 47,24690 € |
|---|---|
| Unit Price with VAT: | 56,22381 € |

