


GQ-30710-000 | |
|---|---|
DigiKey Part Number | 423-1148-ND |
Manufacturer | |
Manufacturer Product Number | GQ-30710-000 |
Description | SPEAKER 90OHM TOP PORT 106DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms Receiver, Balanced Armature Speaker 70 Hz ~ 13 kHz Top Rectangular |
Datasheet | Datasheet |
Category | Impedance 90 Ohms |
Manufacturer Knowles | Efficiency - dBA 106.00 |
Series | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature | Size / Dimension 0.248" L x 0.169" W (6.30mm x 4.29mm) |
Frequency Range 70 Hz ~ 13 kHz | Height - Seated (Max) 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,35000 € | 40,35 € |
| 10 | 31,42600 € | 314,26 € |
| 25 | 28,56240 € | 714,06 € |
| 50 | 26,60980 € | 1.330,49 € |
| 100 | 24,88080 € | 2.488,08 € |
| Unit Price without VAT: | 40,35000 € |
|---|---|
| Unit Price with VAT: | 48,01650 € |


