


GD30-31527-000 | |
|---|---|
DigiKey Part Number | GD30-31527000-ND |
Manufacturer | |
Manufacturer Product Number | GD30-31527-000 |
Description | SPEAKR 144.4OHM 10MW TOP 100DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 144.4 Ohms Receiver, Balanced Armature Speaker 10 mW 100 Hz ~ 6.7 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | GD30-31527-000 Models |
Category | Efficiency - dBA 100.00 |
Manufacturer Knowles | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 10 mW |
Packaging Tray | Power - Max 50 mW |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Rectangular |
Type Receiver, Balanced Armature | Termination Solder Pads |
Frequency Range 100 Hz ~ 6.7 kHz | Size / Dimension 0.240" L x 0.126" W (6.10mm x 3.20mm) |
Impedance 144.4 Ohms | Height - Seated (Max) 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,64000 € | 63,64 € |
| 10 | 49,72000 € | 497,20 € |
| 25 | 45,24680 € | 1.131,17 € |
| 50 | 42,19240 € | 2.109,62 € |
| 100 | 41,58140 € | 4.158,14 € |
| Unit Price without VAT: | 63,64000 € |
|---|---|
| Unit Price with VAT: | 75,73160 € |

