


GD30-31488-000 | |
|---|---|
DigiKey Part Number | GD30-31488000-ND |
Manufacturer | |
Manufacturer Product Number | GD30-31488-000 |
Description | SPEAKER 281OHM TOP PORT 100DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 281 Ohms Receiver, Balanced Armature Speaker 100 Hz ~ 6.7 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 100 Hz ~ 6.7 kHz | |
Frequency - Self Resonant | - | |
Impedance | 281 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Max | 10 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.240" L x 0.126" W (6.10mm x 3.20mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,44000 € | 64,44 € |
| 10 | 50,34600 € | 503,46 € |
| 25 | 45,81640 € | 1.145,41 € |
| 50 | 42,72360 € | 2.136,18 € |
| 100 | 42,10490 € | 4.210,49 € |
| Unit Price without VAT: | 64,44000 € |
|---|---|
| Unit Price with VAT: | 76,68360 € |

