42.9 Ohms Receiver, Balanced Armature Speaker 10 mW 100 Hz ~ 6.7 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.9 Ohms Receiver, Balanced Armature Speaker 10 mW 100 Hz ~ 6.7 kHz Top Rectangular
Balanced Armature Multiple Drivers and Hybrid Systems

GD-31475-000

DigiKey Part Number
GD-31475-000-ND
Manufacturer
Manufacturer Product Number
GD-31475-000
Description
SPEAKR 42.9OHM 10MW TOP PT 100DB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
42.9 Ohms Receiver, Balanced Armature Speaker 10 mW 100 Hz ~ 6.7 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
GD-31475-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Receiver, Balanced Armature
Frequency Range
100 Hz ~ 6.7 kHz
Frequency - Self Resonant
-
Impedance
42.9 Ohms
Efficiency - dBA
100.00
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
10 mW
Power - Max
50 mW
Port Location
Top
Shape
Rectangular
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.236" L x 0.123" W (5.99mm x 3.12mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
158,28000 €58,28 €
1045,50000 €455,00 €
2541,39480 €1.034,87 €
5038,59240 €1.929,62 €
10037,59750 €3.759,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,28000 €
Unit Price with VAT:69,35320 €