


GD-31288-000 | |
|---|---|
DigiKey Part Number | GD-31288-000-ND |
Manufacturer | |
Manufacturer Product Number | GD-31288-000 |
Description | SPEAKER 281OHM 10MW TOP PT 100DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 281 Ohms Receiver, Balanced Armature Speaker 10 mW 100 Hz ~ 6.7 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 100 Hz ~ 6.7 kHz | |
Frequency - Self Resonant | - | |
Impedance | 281 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 mW | |
Power - Max | 50 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" L x 0.123" W (5.99mm x 3.12mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,28000 € | 58,28 € |
| 10 | 45,50000 € | 455,00 € |
| 25 | 41,39480 € | 1.034,87 € |
| 50 | 38,59240 € | 1.929,62 € |
| 100 | 37,59750 € | 3.759,75 € |
| Unit Price without VAT: | 58,28000 € |
|---|---|
| Unit Price with VAT: | 69,35320 € |

