
GD-31269-000 | |
|---|---|
DigiKey Part Number | GD-31269-000-ND |
Manufacturer | |
Manufacturer Product Number | GD-31269-000 |
Description | SPEAKR 144.4OHM 10MW TOP 100DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 144.4 Ohms Receiver, Balanced Armature Speaker 10 mW 100 Hz ~ 6.4 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 100 Hz ~ 6.4 kHz | |
Frequency - Self Resonant | - | |
Impedance | 144.4 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 mW | |
Power - Max | 50 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.287" L x 0.142" W (7.30mm x 3.61mm) | |
Height - Seated (Max) | 0.287" (7.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,59880 € | 4.059,88 € |
| Unit Price without VAT: | 40,59880 € |
|---|---|
| Unit Price with VAT: | 48,31257 € |

