
GA38-30870-000 | |
|---|---|
DigiKey Part Number | GA38-30870-000-ND |
Manufacturer | |
Manufacturer Product Number | GA38-30870-000 |
Description | MIC COND ANALOG UNI -53DB |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 1.3 V ~ 1.6 V Unidirectional (-53dB ±3dB @ 74dB SPL) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Sensitivity | -53dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 4.4 kOhms | |
Voltage - Rated | 900 mV | |
Voltage Range | 1.3 V ~ 1.6 V | |
Current - Supply | 29 µA | |
Port Location | Top | |
Termination | - | |
Size / Dimension | - | |
Height (Max) | - | |
Shape | - |

