GA38-30775-000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Knowles
In Stock: 47
Unit Price: 26,65000 €
Datasheet
Image for GA38-30775-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA38-30775-000

DigiKey Part Number
GA38-30775000-ND
Manufacturer
Manufacturer Product Number
GA38-30775-000
Description
MIC COND ANALOG OMNI -53.5DB
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Analog Microphone Electret Condenser 1.3 V ~ 1.6 V Omnidirectional (-53.5dB ±3dB @ 74dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
4.4 kOhms
Manufacturer
Knowles
Voltage - Rated
1.3 V
Series
Voltage Range
1.3 V ~ 1.6 V
Packaging
Bulk
Current - Supply
25 µA
Part Status
Obsolete
Port Location
Bottom
Type
Electret Condenser
Termination
Solder Pads
Output Type
Analog
Size / Dimension
0.157" L x 0.079" W (4.00mm x 2.00mm)
Direction
Omnidirectional
Height (Max)
0.079" (2.00mm)
Frequency Range
20 Hz ~ 20 kHz
Shape
Rectangular
Sensitivity
-53.5dB ±3dB @ 74dB SPL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EM-23346-C36Knowles47423-1281-ND26,65000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes