
FK-30030-000 | |
|---|---|
DigiKey Part Number | FK-30030-000-ND |
Manufacturer | |
Manufacturer Product Number | FK-30030-000 |
Description | SPEAKER 590OHM TOP PORT 95DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | FK-30030-000 Models |
Category | Impedance 590 Ohms |
Manufacturer Knowles | Efficiency - dBA 95.00 |
Series | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature | Size / Dimension 0.197" L x 0.108" W (5.00mm x 2.73mm) |
Frequency Range 200 Hz ~ 6 kHz | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,65500 € | 2.665,50 € |
| Unit Price without VAT: | 26,65500 € |
|---|---|
| Unit Price with VAT: | 31,71945 € |

