
FK-26889-000 | |
|---|---|
DigiKey Part Number | FK-26889-000-ND |
Manufacturer | |
Manufacturer Product Number | FK-26889-000 |
Description | SPEAKER 940OHM SIDE PORT 93DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 940 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6 kHz Side Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | FK-26889-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 6 kHz | |
Frequency - Self Resonant | - | |
Impedance | 940 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Side | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.207" L x 0.113" W (5.26mm x 2.87mm) | |
Height - Seated (Max) | 0.078" (1.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,99060 € | 2.699,06 € |
| Unit Price without VAT: | 26,99060 € |
|---|---|
| Unit Price with VAT: | 32,11881 € |

