
FK-26837-000 | |
|---|---|
DigiKey Part Number | FK-26837-000-ND |
Manufacturer | |
Manufacturer Product Number | FK-26837-000 |
Description | SPEAKER 590OHM 95DB RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6 kHz Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 6 kHz | |
Frequency - Self Resonant | - | |
Impedance | 590 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | - | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.108" W (5.00mm x 2.73mm) | |
Height - Seated (Max) | 0.078" (1.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,22280 € | 605,57 € |
| Unit Price without VAT: | 24,22280 € |
|---|---|
| Unit Price with VAT: | 28,82513 € |

