940 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6.6 kHz Side Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
940 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6.6 kHz Side Rectangular
Balanced Armature Multiple Drivers and Hybrid Systems

FK-26433-000

DigiKey Part Number
FK-26433-000-ND
Manufacturer
Manufacturer Product Number
FK-26433-000
Description
SPEAKER 940OHM SIDE PORT 93.5DB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
940 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6.6 kHz Side Rectangular
Datasheet
 Datasheet
EDA/CAD Models
FK-26433-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Receiver, Balanced Armature
Frequency Range
200 Hz ~ 6.6 kHz
Frequency - Self Resonant
-
Impedance
940 Ohms
Efficiency - dBA
93.50
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Port Location
Side
Shape
Rectangular
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.197" L x 0.108" W (5.00mm x 2.73mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,43000 €43,43 €
1033,84000 €338,40 €
2530,76160 €769,04 €
5028,66220 €1.433,11 €
10026,99060 €2.699,06 €
Manufacturers Standard Package
Unit Price without VAT:43,43000 €
Unit Price with VAT:51,68170 €