Category | Impedance 145 Ohms |
Manufacturer Knowles | Efficiency - dBA 95.00 |
Series | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature | Size / Dimension 0.197" L x 0.108" W (5.00mm x 2.73mm) |
Frequency Range 200 Hz ~ 6 kHz | Height - Seated (Max) 0.197" (5.00mm) |